Renkforce RF-6117772 DisplayPort Cable Fibreglass Black 30m 8K UHD

MPN
RF-6117772
Brand
Renkforce
EAN-13
4064161318387
Order Code
17-4916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £52.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Renkforce RF-6117772 is a high-performance DisplayPort cable designed for the transmission of ultra-high-definition video and audio signals. Constructed with fibreglass, this cable measures 30 metres in length and is finished in black. It features DisplayPort connectors on both ends, supporting resolutions up to 8K UHD, making it ideal for applications requiring long-distance video signal transmission without signal degradation, such as connecting monitors and screens in engineering workstations, gaming setups, or professional AV environments. The robust fibreglass construction ensures reliability and durability, even in challenging installation scenarios where interference might be a concern. This cable is part of the audio and visual cables range by Renkforce, designed to meet the high demands of today's digital media interfaces.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 30m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features 8K UHD
Cable Use DisplayPort
Core Material FO
DisplayPort version DisplayPort 2.1
Shielding Shielding film
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot