Renkforce RF-4538172 Adapter cable Mini DisplayPort/DisplayPort Black 1.00 m

MPN
RF-4538172
Brand
Renkforce
EAN-13
4064161081243
Order Code
17-4310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

Renkforce RF-4538172 is a Mini DisplayPort to DisplayPort adapter cable designed for high-quality audio and visual connectivity, characterised by its black 1.00 metre length. This robust cable supports the transmission of high-definition video and audio signals, making it suitable for connecting a computer or laptop with a Mini DisplayPort output to a monitor with a DisplayPort input. The precision-engineered connectors ensure reliable and stable connections, essential for professional environments where display clarity and performance are paramount. Its versatile usage is ideal for a variety of engineering applications, including CAD design and other graphically intensive tasks where accurate display output is critical. As a potential component in complex systems, its importance in maintaining signal integrity cannot be understated, thus fulfilling both general and specialised display needs.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot