Renkforce RF-4531592 Adapter cable USB-C/HDMI Black 1.80 m UHD 4K 60 Hz

MPN
RF-4531592
Brand
Renkforce
EAN-13
4064161071855
Order Code
17-4276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £15.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

Renkforce RF-4531592 presents a versatile adapter cable designed to connect USB-C and HDMI interfaces, featuring a length of 1.80 metres and a black finish. The cable supports Ultra High Definition (UHD) 4K resolution at 60 Hz, ensuring high-quality video and audio transmission for a seamless display experience. Engineered for use with devices such as MacBooks and Chromebooks, this product is well-suited for applications that require connectivity between modern USB Type-C ports and HDMI-equipped monitors or displays. Its reversible USB-C connector simplifies installation and ensures compatibility with various configurations, making it an ideal solution for professional engineers requiring reliable video output connections to support their workstations.
Connector 1 USB-C
Connector 2 HDMI
Length 1.8m
Colour Black
Type USB-C® screen cable
AWG 32
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Tin plated copper
HDMI version HDMI 2.0
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot