Renkforce RF-4538170 Adapter cable Black 0.50 m Gold Connectors

Order Code:

17-4309

Brand: Renkforce MPN: RF-4538170 EAN-13: 4064161081236

Discontinued


Renkforce, RF-4538170, is a high-quality adapter cable designed for audio and visual connectivity, featuring a Mini DisplayPort plug and a DisplayPort plug with a length of 0.50 metres. With its robust gold connectors, this black cable ensures reliable, high-performance transmission of video and audio signals, making it ideal for connecting a Mini DisplayPort-enabled device to a DisplayPort monitor or display. The cable's engineering applications typically include connecting computers, laptops, or other compatible devices to monitors or projectors in professional and personal settings, where precise video and audio synchronisation is critical. The Renkforce RF-4538170 is part of a range of cables geared towards maintaining signal integrity and ensuring seamless multimedia experiences.
Connector 1 DisplayPort
Length 0.5m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional

Alternatives (4)


Trustpilot