Renkforce RF-6562820 DisplayPort Cable Black 2m 8K UHD

MPN
RF-6562820
Brand
Renkforce
EAN-13
4064161337982
Order Code
17-4975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 598 in stock

Renkforce RF-6562820 is a DisplayPort cable designed for high-performance audio and visual applications, suitable for professional environments requiring robust connectivity solutions. Measuring 2 metres in length and finished in black, this cable enables seamless transmission of ultra-high-definition signals, supporting up to 8K UHD resolutions. Equipped with DisplayPort connectors, it ensures secure and reliable connections between compatible devices such as monitors, graphics cards, and multimedia systems. Engineered with precision, this cable facilitates advanced video rendering and audio delivery, making it an ideal component in digital workstations, broadcast setups, and high-definition video editing suites.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable features 8K UHD
Cable Use PC
Core Material Copper
DisplayPort version DisplayPort 2.1
Max. frequency 60Hz
Resolutions (max.) UHD 8K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot