Renkforce RF-6117770 Fibreglass DisplayPort Cable Black 20m 8K UHD

MPN
RF-6117770
Brand
Renkforce
EAN-13
4064161319452
Order Code
17-4915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £41.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Renkforce RF-6117770 is a fibreglass DisplayPort cable designed for high-performance audio and visual transmission. This cable, measuring 20 metres in length and finished in black, is engineered to support 8K UHD resolutions, making it suitable for demanding applications where high-definition image fidelity is crucial. Featuring DisplayPort plugs on both ends, it is ideal for connecting high-resolution monitors or screens within professional environments such as digital design studios, data centres, and high-tech conference rooms. The use of fibreglass in its construction enhances signal integrity over long distances, ensuring reliable performance without the degradation typical of traditional copper cables. This cable is particularly beneficial in scenarios requiring robust, long-reach connections where data loss and interference need to be minimised.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 20m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features 8K UHD
Cable Use DisplayPort
Core Material FO
DisplayPort version DisplayPort 2.1
Shielding Shielding film
Signal flow Unidirectional (A→B)
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot