Renkforce RF-4538178 Adapter cable MiniDP/DP Black 3m gold plated connectors

MPN
RF-4538178
Brand
Renkforce
EAN-13
4064161081274
Order Code
17-4313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 287 in stock

Renkforce RF-4538178 is a high-quality adapter cable designed to facilitate seamless connectivity between devices with Mini DisplayPort and DisplayPort interfaces. This cable, which measures 3 metres in length, features gold-plated connectors that ensure optimal signal transmission and durability, making it a reliable choice for long-term use in both personal and professional settings. Intended for audio and visual applications, the cable serves as an essential component for connecting monitors and screens to devices such as computers and laptops equipped with Mini DisplayPort outputs. The robust construction and high-performance standards make this adapter cable suitable for engineers and technicians requiring dependable connectivity solutions in environments like office setups, technical workstations, and AV installations. The Renkforce Mini DisplayPort/DisplayPort Adapter Cable is identified by the barcode 04064161081274, ensuring precise identification and compatibility with a range of audiovisual equipment.
Connector 1 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Core Material Copper
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot