Renkforce RF-5771516 DisplayPort Cable Black PVC 2.00 m DisplayPort plugs

MPN
RF-5771516
Brand
Renkforce
EAN-13
4064161258546
Order Code
17-4794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,222 in stock

Renkforce RF-5771516 is a 2.00 metre DisplayPort cable designed to provide reliable connectivity between display devices and computers. As an essential component in audiovisual setups, this cable features DisplayPort plugs that ensure efficient data transmission, supporting high-definition video and audio signals with minimal interference. Constructed with durable black PVC insulation, the cable is engineered for robustness and long-term performance, making it suitable for various professional and home environments. Typical applications include connecting monitors to desktop computers or graphic cards, facilitating seamless data transfer for tasks ranging from routine office work to high-demand graphical applications such as video editing or gaming. The design adheres to industry standards, ensuring compatibility and optimal performance across a range of devices equipped with DisplayPort interfaces.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features PVC coating
Core Material Copper
DisplayPort version DisplayPort 1.4
Max. frequency 60Hz
Resolutions (max.) UHD 8K @ 60 Hz
Shielding Braid shielding
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot