Renkforce RF-3770962 DisplayPort Cable Black Gold 20m 8K UHD

MPN
RF-3770962
Brand
Renkforce
EAN-13
4053199910533
Order Code
17-3840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £149.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Renkforce RF-3770962 is an advanced DisplayPort cable engineered to support audio and visual applications, delivering exceptional performance over its 20-metre length. Designed with DisplayPort plug to plug connectivity, this black cable features gold-plated connectors, ensuring optimal signal integrity and durability. It is capable of supporting 8K UHD resolutions, making it suitable for high-definition displays and professional settings where precise image clarity is critical. Typical applications include connecting high-resolution monitors, projectors, and other display devices requiring robust and reliable signal transmission. This cable is well-suited for integration in environments such as design studios, video production suites, and advanced workstation setups.
Connector 1 DisplayPort
Length 20m
Colour Black
Type DisplayPort cable
AWG 32/28/24
Cable Design Round
Cable Use TV/monitor
Shielding Shielding film
Signal flow Bidirectional
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot