Renkforce RF-5245266 DisplayPort cable DisplayPort plug black 1.00 m 4K UHD

MPN
RF-5245266
Brand
Renkforce
EAN-13
4064161231778
Order Code
17-4713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,518 in stock

Renkforce RF-5245266 is a meticulously designed DisplayPort cable geared towards delivering superior video and audio transmission. This 1.00 metre cable features DisplayPort connectors on both ends, providing a seamless connection between video sources and a display monitor, supporting high-definition resolutions up to 4K UHD. Its robust construction ensures optimal signal integrity and minimises electromagnetic interference, making it an ideal choice for environments demanding high-quality visual outputs, such as digital workstations or gaming setups where precise image clarity is crucial. The black colour of the cable complements modern electronic setups, while its versatile application suits various engineering environments, where reliable video connections are requisite for detailed graphic displays and presentations. This cable forms an essential component in professional audio-visual installations, ensuring dependable performance in both commercial and technical domains.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features 4K UHD
Core Material Copper
DisplayPort version DisplayPort 1.2
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot