Renkforce RF-3301446 DisplayPort/HDMI Adapter cable Black 3.00 m Gold-plated

MPN
RF-3301446
Brand
Renkforce
EAN-13
4053199519934
Order Code
17-3782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 580 in stock

Renkforce RF-3301446 is a high-quality cable designed to facilitate reliable video and audio signal transmission by connecting a DisplayPort source to an HDMI display. This 3.00-metre adapter cable is engineered with a DisplayPort plug at one end and an HDMI-A plug at the other, providing a versatile solution for integrating modern digital devices. Featuring ferrite cores to suppress high-frequency noise, it ensures optimal signal integrity and performance. The gold-plated connectors enhance durability and improve conductivity, making it suitable for both professional and personal use in connecting computers, projectors, or high-definition displays. Typically utilised in environments requiring dependable connection between peripherals and display units, this cable is indispensable in both office and home entertainment setups.
Connector 1 DisplayPort
Connector 2 HDMI
Length 3m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot