Renkforce RF-5179186 Adapter cable DisplayPort HDMI 1.00 m Black

MPN
RF-5179186
Brand
Renkforce
EAN-13
4064161222035
Order Code
17-4684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 613 in stock

Renkforce RF-5179186 is a high-quality adapter cable designed for seamless connections between devices with a DisplayPort and those with an HDMI interface. This 1.00-metre cable features a DisplayPort plug and an HDMI-A plug, facilitating the transmission of both audio and video signals. As an essential component in audio and visual communications, it is ideal for connecting a computer to a monitor or projector, ensuring clear and reliable data transfer. The cable's black design blends effortlessly into professional settings, making it suitable for engineering applications where space optimisation and neat cable management are critical. With robust construction, this adapter cable is crafted to maintain signal integrity and reduce potential interference, providing dependable performance in both personal and professional environments.
Connector 1 DisplayPort
Connector 2 HDMI
Length 1m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable features PVC coating
Cable Use TV/monitor
Core Material Copper
Max. frequency 30Hz
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot