Renkforce RF-6830474 DisplayPort cable Black 2.00m 4K UHD

MPN
RF-6830474
Brand
Renkforce
EAN-13
4064161479736
Order Code
17-5090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,758 in stock

Renkforce RF-6830474 is a DisplayPort cable engineered for high-performance audio and visual connectivity, supporting Ultra HD 4K resolutions. The cable measures 2.00 metres in length and is equipped with a DisplayPort 1.2 version male-to-male configuration, incorporating a secure interlock feature for stable connections. Each connector end is gold-plated, enhancing signal transmission quality and corrosion resistance, while the PVC jacket provides durability and flexibility appropriate for dynamic professional environments. This cable is suitable for use in engineering applications involving high-resolution monitor setups, computer-aided design systems, or any scenario requiring precise display quality, making it an integral component for connecting displays to graphics cards or other DisplayPort-enabled devices.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 30
Cable Design Round
Cable features 4K UHD
Core Material CCS
DisplayPort version DisplayPort 1.2
Max. frequency 60Hz
Resolutions (max.) Full HD 1080p @ 60 Hz
Shielding Shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot