Renkforce RF-3301142 DisplayPort/DVI Adapter cable Black 1.00 m screwable

MPN
RF-3301142
Brand
Renkforce
EAN-13
4053199522132
Order Code
17-3780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 505 in stock

Renkforce RF-3301142 is a DisplayPort to DVI adapter cable designed to provide seamless connectivity between devices requiring video signal exchange. This black cable is 1.00 metre in length and features a DisplayPort plug and a DVI-D 24+1-pin plug, catering to a variety of audio and visual applications. The cable is screwable, ensuring a secure connection that minimises signal loss and maximises transfer stability. It is ideal for connecting modern computers and graphics cards with DisplayPort outputs to older monitors or projectors that accept DVI inputs, often found in engineering environments where legacy systems are still in use. Its robust construction makes it suitable for professional settings, where reliable and high-quality visual data transmission is critical.
Connector 1 DisplayPort
Connector 2 DVI
Length 1m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable Use TV/monitor
Cable version DVI-D Dual Link
Core Material Copper
Shielding Braid shielding/shielding film
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot