Renkforce RF-3433994 DisplayPort Cable Black 7.50 m UHD 4K 60 Hz Gold Connector

MPN
RF-3433994
Brand
Renkforce
EAN-13
4053199562176
Order Code
17-3830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £12.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Renkforce RF-3433994 DisplayPort Cable is a high-quality audio and visual transmission solution, designed with a 7.50 m length to facilitate flexible connectivity setups in various professional environments. This cable features DisplayPort connectors on both ends, each of which is gold-plated to ensure optimal signal integrity and resist corrosion. Engineered to support Ultra High Definition (UHD) 4K resolutions at 60 Hz, it ensures seamless and high-fidelity signal transmission that is vital for applications requiring precise image and video quality, such as in digital media production and CAD workstations. Its robust construction and black outer sheathing contribute to durability and suitability for use in environments demanding reliable and secure connections. The Renkforce RF-3433994 is particularly adept for integration within IT and engineering setups where dependable high-resolution digital interfaces between devices are crucial.
Connector 1 DisplayPort
Length 7.5m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable Use TV/monitor
Core Material Copper
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot