Renkforce RF-3433992 DisplayPort Cable Black 1.00 m UHD 4K 60Hz Gold Plated

MPN
RF-3433992
Brand
Renkforce
EAN-13
4053199562169
Order Code
17-3829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 473 in stock

Renkforce RF-3433992 is a DisplayPort cable designed for high-quality audio and visual transmission, identified by the GTIN 04053199562169. This cable features DisplayPort plugs on both ends, allowing seamless connection between compatible devices for enhanced video output. With a length of 1.00 metre, it supports Ultra High Definition 4K resolutions at a refresh rate of 60 Hz, making it optimal for high-definition monitors and screens that require impeccable display fidelity. The cable’s gold-plated connectors ensure reliable signal transmission by reducing the risk of corrosion over time, which is especially valuable in professional environments where consistent performance is critical. Common applications include connecting computers or laptops to 4K monitors for tasks that demand high precision and quality, such as graphic design, video editing, and complex data visualisation.
Connector 1 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable Use TV/monitor
Core Material Copper
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 3840 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot