Renkforce RF-5245270 DisplayPort Cable Black 5m 4K UHD Monitor Cables

MPN
RF-5245270
Brand
Renkforce
EAN-13
4064161232058
Order Code
17-4715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 577 in stock

Renkforce RF-5245270 is an audio and visual cable designed for high-performance digital connections between monitors and compatible devices. This 5-metre DisplayPort cable features DisplayPort plugs on both ends and supports up to 4K UHD resolution, providing clear and sharp images ideal for detailed graphical work, gaming, and professional video editing. The black cable ensures minimal signal loss and interference, making it suitable for environments that demand consistent and reliable visual performance. Typical engineering applications include use in advanced digital workstations, display setups for presentation systems, and integration in home theatre systems where high video quality is paramount.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 5m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable features 4K UHD
Core Material Copper
DisplayPort version DisplayPort 1.2
Max. frequency 60Hz
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot