HuiYuan 2504G6D-KPA-P LED wired Green Rectangular 2 x 5 mm 180° 20 mA 15 mcd |
19-0545
|
|
Despatched within 4 working days - 352 in stock
|
150+ £0.044
Price per unit Ex VAT
|
Green |
570nm |
Radial lead |
15mcd |
2.3V |
180° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2504R1D-KHA-B LED wired red rectangular 2x5mm 150mcd 120° 20mA |
19-0547
|
|
Despatched within 4 working days - 405 in stock
|
150+ £0.032
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
150mcd |
2.3V |
120° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2504R1D-KPC-A LED wired Red Rectangular 2x5mm 75mcd 120° 20mA |
19-0548
|
|
|
150+ £0.038
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
75mcd |
2.3V |
120° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2504R2D-KPB-S LED wired Red Rectangular 2x5mm 30mcd 180° 20mA |
19-0549
|
|
Despatched within 4 working days - 183 in stock
|
100+ £0.043
Price per unit Ex VAT
|
Red |
635nm |
Radial lead |
30mcd |
2.3V |
180° |
2 x 5 mm |
GaAsP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2504Y1D-KHA-B LED wired Yellow Rectangular 2x5mm 150mcd 120° 20mA |
19-0552
|
|
Despatched within 4 working days - 1,541 in stock
|
100+ £0.043
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
150mcd |
2.3V |
120° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2504Y1D-KPC-A LED wired Yellow Rectangular 2x5 mm 75 mcd 120° 20 mA |
19-0553
|
|
|
150+ £0.039
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
75mcd |
2.3V |
120° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534G3D-KHB-A LED wired Green Rectangular 2x5mm 550mcd 120° 20mA |
19-0557
|
|
Despatched within 4 working days - 287 in stock
|
100+ £0.075
Price per unit Ex VAT
|
Green |
528nm |
Radial lead |
550mcd |
3.3V |
120° |
2 x 5 mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534G3D-KHC-B LED wired Green Rectangular 2x5 mm 1250 mcd 120° 20 mA |
19-0558
|
|
Despatched within 4 working days - 317 in stock
|
50+ £0.133
Price per unit Ex VAT
|
Green |
528nm |
Radial lead |
1250mcd |
3.3V |
120° |
2 x 5 mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534R1D-KHB-C LED wired Red Rectangular 2x5mm 225mcd 120° 20mA |
19-0559
|
|
Despatched within 4 working days - 327 in stock
|
50+ £0.088
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
225mcd |
2.3V |
120° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534R1D-KHC-E LED wired Red Rectangular 2x5 mm 750 mcd 120° 20 mA |
19-0561
|
|
Despatched within 4 working days - 412 in stock
|
50+ £0.153
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
750mcd |
2.3V |
120° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534W2D-KHD-C LED wired White Rectangular 2x5 mm 1250 mcd 120° 20 mA |
19-0563
|
|
Despatched within 4 working days - 855 in stock
|
50+ £0.103
Price per unit Ex VAT
|
White |
|
Radial lead |
1250mcd |
3.3V |
120° |
2 x 5 mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534Y1D-KHB-C LED Yellow Rectangular 2 x 5 mm 225 mcd 120° 20 mA |
19-0564
|
|
Despatched within 4 working days - 57 in stock
|
50+ £0.088
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
225mcd |
2.3V |
120° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 2534Y1D-KHC-E LED wired Yellow Rectangular 2x5mm 750mcd 120° 20mA |
19-0566
|
|
Despatched within 4 working days - 1,076 in stock
|
50+ £0.153
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
750mcd |
2.3V |
120° |
2 x 5 mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5003G6C-BHA-P LED wired Green Circular 5mm 75mcd 15° 20mA |
19-0658
|
|
|
100+ £0.043
Price per unit Ex VAT
|
Green |
570nm |
Radial lead |
75mcd |
2.3V |
15° |
5mm |
GaP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5003G6C-DSA-S LED wired Green Circular 5 mm 800 mcd 40° 20 mA 2.1 V |
19-0661
|
|
Despatched within 4 working days - 18 in stock
|
100+ £0.078
Price per unit Ex VAT
|
Green |
570nm |
THT |
800mcd |
2.1V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003R1C-BSA-A LED Wired Red Circular 5mm 1500mcd 15° 20mA 2.1V |
19-0663
|
|
Despatched within 4 working days - 77 in stock
|
100+ £0.040
Price per unit Ex VAT
|
Red |
628nm |
THT |
1500mcd |
2.1V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003R1C-DHE-A LED wired Red Circular 5mm 600mcd 40° 20mA |
19-0667
|
|
|
150+ £0.031
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
600mcd |
2.3V |
40° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5003R1C-DSA-B LED wired Red Circular 5 mm 800 mcd 40° 20 mA 2.1 V |
19-0668
|
|
|
100+ £0.044
Price per unit Ex VAT
|
Red |
628nm |
THT |
800mcd |
2.1V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003R1D-EHC-B LED wired Red Circular 5mm 280mcd 50° 20mA 2.1V |
19-0671
|
|
|
100+ £0.049
Price per unit Ex VAT
|
Red |
628nm |
THT |
280mcd |
2.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003R2D-EHA-S LED wired Red Circular 5 mm 75 mcd 50 ° 20 mA |
19-0672
|
|
|
100+ £0.043
Price per unit Ex VAT
|
Red |
635nm |
Radial lead |
75mcd |
2.3V |
50° |
5mm |
GaAsP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5003Y1C-BSA-A LED Yellow Circular 5 mm 1500 mcd 15° 2.1 V 20 mA |
19-0676
|
|
Despatched within 4 working days - 3,116 in stock
|
100+ £0.052
Price per unit Ex VAT
|
Yellow |
588nm |
THT |
1500mcd |
2.1V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5003Y1C-DHE-A LED Yellow Circular 5 mm 6000 mcd 40° 20 mA Wired |
19-0678
|
|
Despatched within 4 working days - 98 in stock
|
100+ £0.043
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
6000mcd |
2.3V |
40° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5003Y1D-EHB-A LED wired Yellow Circular 5 mm 130 mcd 50° 20mA 2.1V |
19-0679
|
|
|
100+ £0.052
Price per unit Ex VAT
|
Yellow |
588nm |
THT |
130mcd |
2.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034G3D-ESA-A LED wired Green Circular 5mm 2000mcd 50° 20mA 3.1V |
19-0711
|
|
Despatched within 4 working days - 59 in stock
|
50+ £0.107
Price per unit Ex VAT
|
Green |
525nm |
THT |
2000mcd |
3.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034R1C-BSC-C LED wired Red Circular 5 mm 7500 mcd 15° 20 mA 2.1 V |
19-0712
|
|
Despatched within 4 working days - 376 in stock
|
50+ £0.120
Price per unit Ex VAT
|
Red |
628nm |
THT |
7500mcd |
2.1V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034R1D-ESA-C LED wired Red Circular 5 mm 1300 mcd 50° 20 mA 2.1 V |
19-0717
|
|
Despatched within 4 working days - 58 in stock
|
50+ £0.119
Price per unit Ex VAT
|
Red |
628nm |
THT |
1300mcd |
2.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034R1D-ESB-E LED wired Red Circular 5mm 2500mcd 50° 20mA 2.1V |
19-0718
|
|
Despatched within 4 working days - 130 in stock
|
20+ £0.217
Price per unit Ex VAT
|
Red |
628nm |
THT |
2500mcd |
2.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034W2C-DSA-A LED wired White Circular 5 mm 2000 mcd 40° 20 mA 3.2 V |
19-0725
|
|
Despatched within 4 working days - 544 in stock
|
50+ £0.098
Price per unit Ex VAT
|
White |
|
THT |
2000mcd |
3.2V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034Y1C-BUB-E LED Yellow Circular 5mm 18000mcd 15° 20mA 2.2V |
19-0732
|
|
Despatched within 4 working days - 62 in stock
|
20+ £0.216
Price per unit Ex VAT
|
Yellow |
590nm |
THT |
18000mcd |
2.2V |
15° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034Y1C-DSB-C LED wired Yellow Circular 5mm 1600mcd 40° 20mA 2.1V |
19-0734
|
|
|
50+ £0.119
Price per unit Ex VAT
|
Yellow |
588nm |
THT |
1600mcd |
2.1V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034Y1C-DSD-D LED Yellow 5 mm Circular 4000 mcd 40° 20 mA 2.1 V |
19-0736
|
|
|
20+ £0.217
Price per unit Ex VAT
|
Yellow |
588nm |
THT |
4000mcd |
2.1V |
40° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034Y1D-ESA-C LED wired Yellow Circular 5 mm 1300 mcd 50 ° 20 mA 2.1 V |
19-0737
|
|
Despatched within 4 working days - 658 in stock
|
50+ £0.120
Price per unit Ex VAT
|
Yellow |
588nm |
THT |
1300mcd |
2.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5034Y1D-ESB-E LED wired Yellow Circular 5 mm 2500 mcd 50° 20 mA 2.1 V |
19-0738
|
|
|
20+ £0.205
Price per unit Ex VAT
|
Yellow |
588nm |
THT |
2500mcd |
2.1V |
50° |
5mm |
|
80°C |
|
80°C |
|
-30°C |
-30°C |
20mA |
1 |
LED wired |
HuiYuan 5403R1C-LHB-B LED wired Red Bell-shaped 5 mm 300 mcd 100° 20 mA |
19-0750
|
|
|
150+ £0.035
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
300mcd |
2.3V |
100° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5434R1C-LHD-C LED wired Red Bell-shaped 5 mm 625 mcd 100° 20 mA |
19-0754
|
|
Despatched within 4 working days - 763 in stock
|
50+ £0.084
Price per unit Ex VAT
|
Red |
628nm |
Radial lead |
625mcd |
2.3V |
100° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5434Y1C-LSA-E LED Yellow Bell-shaped 5mm 1500mcd 100° 20mA |
19-0758
|
|
|
50+ £0.152
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
1500mcd |
2.3V |
100° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5634W2C-KHD-A LED wired White 5 mm 600 mcd 90° 20 mA |
19-0766
|
|
|
50+ £0.083
Price per unit Ex VAT
|
White |
|
Short flat top |
600mcd |
3.3V |
90° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 5634Y1C-KHE-C LED Yellow Cylindrical 5 mm 800 mcd 90° 20 mA |
19-0767
|
|
|
50+ £0.091
Price per unit Ex VAT
|
Yellow |
588nm |
Short flat top |
800mcd |
2.3V |
90° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6834G3C-LHE-A LED wired Green Flat square 5mm 1500mcd 120° 20mA |
19-0776
|
|
Despatched within 4 working days - 35 in stock
|
100+ £0.074
Price per unit Ex VAT
|
Green |
528nm |
Radial lead |
1500mcd |
3.3V |
120° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6834G3C-LSA-B LED wired Green Flat square 5 mm 1750 mcd 120° 20 mA |
19-0777
|
|
Despatched within 4 working days - 103 in stock
|
50+ £0.130
Price per unit Ex VAT
|
Green |
528nm |
Radial lead |
1750mcd |
3.3V |
120° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6834W2C-LSB-C LED wired white flat square 5 mm 1750 mcd 120° 20 mA |
19-0796
|
|
Despatched within 4 working days - 932 in stock
|
50+ £0.103
Price per unit Ex VAT
|
White |
|
Radial lead |
1750mcd |
3.3V |
120° |
5mm |
InGaN |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6834Y1C-LHD-C LED wired yellow flat square 5mm 625mcd 120° 20mA |
19-0797
|
|
|
50+ £0.082
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
625mcd |
2.3V |
120° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 6834Y1C-LSA-E LED Wired Yellow Flat Square 5 mm 1250 mcd 120° 20 mA |
19-0798
|
|
|
50+ £0.148
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
1250mcd |
2.3V |
120° |
5mm |
AlGaInP |
|
|
|
|
|
|
20mA |
1 |
LED wired |
HuiYuan 7206G3C-CSC-A LED wired Green Circular 5 mm 4050 mcd 20 mA |
19-0801
|
|
Despatched within 4 working days - 1,818 in stock
|
50+ £0.124
Price per unit Ex VAT
|
Green |
528nm |
Radial lead |
4050mcd |
3V |
|
5mm |
InGaN |
|
1.8 - 2.0Hz |
|
flashing |
|
|
20mA |
1 |
LED wired |
HuiYuan 7206Y1C-CSC-C LED wired Yellow 5mm 3500mcd 20mA |
19-0804
|
|
|
50+ £0.112
Price per unit Ex VAT
|
Yellow |
588nm |
Radial lead |
3500mcd |
5V |
|
5mm |
AlGaInP |
|
1.8 - 2.0Hz |
|
flashing |
|
|
20mA |
1 |
LED wired |