HuiYuan 2534Y1D-KHB-C LED Yellow Rectangular 2 x 5 mm 225 mcd 120° 20 mA

MPN
2534Y1D-KHB-C
Brand
HuiYuan
EAN-13
2050005013725
Order Code
19-0564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

HuiYuan's 2534Y1D-KHB-C is an LED designed for precise lighting applications, featuring a yellow rectangular form factor measuring 2 x 5 mm. This LED operates with a luminous intensity of 225 millicandela and is characterised by a broad viewing angle of 120 degrees. It has a forward current rating of 20 mA, making it suitable for low-power consumption applications. Due to its compact design and single-wavelength emission, this semiconductor lighting device is commonly used in electronic signal systems, indicator lights, and backlighting for displays where consistent colour reproduction is crucial. Its versatility is bolstered by the robustness typically expected in high-quality light-emitting diodes, meeting the needs of engineers looking for reliable, efficient SMD LED solutions.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 225mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot