HuiYuan 5434R1C-LHD-C LED wired Red Bell-shaped 5 mm 625 mcd 100° 20 mA

MPN
5434R1C-LHD-C
Brand
HuiYuan
EAN-13
2050005017303
Order Code
19-0754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 763 in stock

HuiYuan 5434R1C-LHD-C is a 5 mm red bell-shaped LED, characterised by its efficient wired connection and single wavelength emission, making it ideal for precise lighting applications. This light-emitting diode generates a luminous intensity of 625 millicandela with a viewing angle of 100 degrees, operating optimally at a forward current of 20 milliamperes. Commonly utilised in semiconductor lighting applications, its robust design and reliable performance suit various engineering environments such as signal indicators, status displays, and decorative lighting projects where a consistent, single wavelength red light is required.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 625mcd
Forward Voltage 2.3V
Viewing Angle 100°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot