HuiYuan 2534G3D-KHB-A LED wired Green Rectangular 2x5mm 550mcd 120° 20mA

MPN
2534G3D-KHB-A
Brand
HuiYuan
EAN-13
2050005013763
Order Code
19-0557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

HuiYuan 2534G3D-KHB-A is a green rectangular LED in a 2x5 mm wired format, designed for applications requiring reliable semiconductor lighting. This light-emitting diode features a brightness of 550 millicandela at a viewing angle of 120 degrees, and it operates at a typical forward current of 20 milliamperes. Well-suited for both indicative and functional lighting, its single-wavelength emission ensures consistent green light output, making it ideal for visual indicators, instrument panels, and electronic displays. The device's compact size and robust construction also enable it to be efficiently integrated into various circuit boards where space efficiency and durability are critical.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 550mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology InGaN
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot