HuiYuan 5634Y1C-KHE-C LED Yellow Cylindrical 5 mm 800 mcd 90° 20 mA

MPN
5634Y1C-KHE-C
Brand
HuiYuan
EAN-13
2050005014807
Order Code
19-0767
Country of Origin
China
View Full Product Range (45)

Discontinued


HuiYuan 5634Y1C-KHE-C is a cylindrical yellow LED known for its precise engineering parameters, boasting a standard 5 mm diameter. This device offers an impressive luminous intensity of 800 millicandela with a viewing angle of 90 degrees, operating efficiently at a forward current of 20 mA. The 5634Y1C-KHE-C utilises advanced semiconductor lighting technology, producing monochromatic light ideal for applications requiring single wavelength illumination. Its robust design and consistent performance make it suitable for use in signal indicators, automotive lighting, and electronic displays, where reliable, low-power light emission is essential.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Short flat top
Luminous Intensity 800mcd
Forward Voltage 2.3V
Viewing Angle 90°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (3)


Trustpilot