HuiYuan 6834G3C-LSA-B LED wired Green Flat square 5 mm 1750 mcd 120° 20 mA

MPN
6834G3C-LSA-B
Brand
HuiYuan
EAN-13
2050005017242
Order Code
19-0777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

HuiYuan's 6834G3C-LSA-B LED is a green, flat, square-shaped wired component, measuring 5 mm in diameter. Designed for efficient semiconductor lighting applications, this light-emitting diode delivers a luminous intensity of 1750 millicandelas (mcd) and emits light at a single wavelength with a beam angle of 120 degrees, while operating at a forward current of 20 milliamperes (mA). This robust LED is particularly suited for indicator lights, display panels, and a variety of general-purpose illumination tasks, where reliability and precision lighting are essential. Its design facilitates seamless integration into circuit boards and electronic assemblies, ideal for both consumer electronics and industrial equipment.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1750mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot