HuiYuan 6834W2C-LSB-C LED wired white flat square 5 mm 1750 mcd 120° 20 mA

MPN
6834W2C-LSB-C
Brand
HuiYuan
EAN-13
2050005017280
Order Code
19-0796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 988 in stock

HuiYuan 6834W2C-LSB-C is a 5 mm LED that exhibits a wired configuration and features a flat square white design. With a luminous intensity of 1750 millicandela, a viewing angle of 120°, and an operational current of 20 mA, this semiconductor lighting component is designed for efficient single wavelength light output, making it ideal for custom lighting applications that require precision and reliability. This LED is commonly employed in applications such as indicator lights, electronic signage, and display backlighting, providing a steady, consistent illumination where specific wavelength emission is required. The 6834W2C-LSB-C offers a robust solution by combining compact size with high performance, suitable for both consumer electronics and industrial lighting systems.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1750mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot