HuiYuan 5034Y1C-DSD-D LED Yellow 5 mm Circular 4000 mcd 40° 20 mA 2.1 V

MPN
5034Y1C-DSD-D
Brand
HuiYuan
EAN-13
2050004733129
Order Code
19-0736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

HuiYuan 5034Y1C-DSD-D is a high-performance LED component designed for precise illumination applications. This 5 mm circular LED emits a yellow light with a luminous intensity of 4000 millicandela and features a viewing angle of 40 degrees. It operates efficiently at a forward current of 20 milliamperes and a typical forward voltage of 2.1 volts, making it suitable for various low-power applications. The device provides consistent lighting performance, optimal for use in indicator lights, signalling systems, and electronic displays where precise wavelength specifications are required. As a semiconductor light-emitting diode, it is an integral component of modern electronic designs, offering reliability and energy efficiency.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 4000mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot