HuiYuan 5003Y1C-BSA-A LED Yellow Circular 5 mm 1500 mcd 15° 2.1 V 20 mA

MPN
5003Y1C-BSA-A
Brand
HuiYuan
EAN-13
2050004733099
Order Code
19-0676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.052
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,116 in stock

HuiYuan's 5003Y1C-BSA-A is a yellow, circular LED with a 5 mm diameter that offers a luminous intensity of 1500 millicandela at a narrow viewing angle of 15 degrees. Designed to operate efficiently at a forward voltage of 2.1 volts and a current of 20 milliamperes, this LED is ideal for applications requiring precise lighting control such as in indicator lights, automotive interior lighting, and electronic signage. The single-wavelength semiconductor diode provides a consistent and focused light output, which is particularly beneficial in environments where specific hue identification is crucial. These LEDs are favoured in engineering applications for their reliability and performance in low to moderate brightness settings, making them suitable for both consumer electronics and industrial devices.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1500mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot