HuiYuan 5034R1D-ESB-E LED wired Red Circular 5mm 2500mcd 50° 20mA 2.1V

MPN
5034R1D-ESB-E
Brand
HuiYuan
EAN-13
2050004733358
Order Code
19-0718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

HuiYuan 5034R1D-ESB-E is a red circular 5 mm LED offering a luminous intensity of 2500 millicandela and a beam angle of 50 degrees, designed for efficient semiconductor lighting applications. Operating at a forward current of 20 mA and a forward voltage of 2.1 V, this light-emitting diode provides reliable single wavelength light emission suitable for various uses. It is commonly employed in status indicators, panel backlighting, and signal and display applications where precise and consistent light output is required. Designed with robust materials, the wired configuration ensures ease of installation and reliable performance in electronic circuits.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 2500mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot