HuiYuan 5034Y1D-ESB-E LED wired Yellow Circular 5 mm 2500 mcd 50° 20 mA 2.1 V

MPN
5034Y1D-ESB-E
Brand
HuiYuan
EAN-13
2050004733389
Order Code
19-0738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

HuiYuan's 5034Y1D-ESB-E is a high-performance LED featuring a 5 mm diameter, designed to emit bright yellow light. With a luminous intensity of 2500 millicandela (mcd) and a viewing angle of 50 degrees, this light-emitting diode operates efficiently at a forward current of 20 milliamperes (mA) and a forward voltage of 2.1 volts. Its single wavelength emission, typical of semiconductor lighting applications, makes it ideal for use in visual indicators, displays, and general electronic illumination systems that require consistent yellow light output. The robust construction of this component enables it to be reliably integrated into a variety of engineering projects where precise and clear visual signals are required.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 2500mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot