HuiYuan 5003R1C-DHE-A LED wired Red Circular 5mm 600mcd 40° 20mA

MPN
5003R1C-DHE-A
Brand
HuiYuan
EAN-13
2050005017105
Order Code
19-0667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

HuiYuan 5003R1C-DHE-A is a high-performance red circular LED with a diameter of 5 mm, engineered for precision lighting applications. Delivering a luminous intensity of 600 millicandelas at a 20 mA forward current, this light emitting diode is optimised for efficient optical output within a viewing angle of 40 degrees. Its construction utilises advanced semiconductor materials to emit a single wavelength of light, making it ideal for use in indicator lights, display systems, and electronic signalling devices. The compact, wired design allows easy integration into various electronic circuits and systems, delivering consistent performance in demanding environments.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 600mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot