HuiYuan 5434Y1C-LSA-E LED Yellow Bell-shaped 5mm 1500mcd 100° 20mA

MPN
5434Y1C-LSA-E
Brand
HuiYuan
EAN-13
2050005017341
Order Code
19-0758
Country of Origin
China

Discontinued


HuiYuan 5434Y1C-LSA-E is a yellow bell-shaped, 5 mm light-emitting diode (LED) designed for efficient and reliable semiconductor lighting applications. This LED provides a luminous intensity of 1500 millicandela (mcd) with a viewing angle of 100 degrees, making it well-suited for projects requiring broad, diffused light coverage. Operating at a forward current of 20 milliamperes (mA), this LED is ideal for low-power applications where distinct wavelength emission is needed, such as visual indicators, display backlighting, and signal or status lights. Its robust design ensures long-lasting performance and consistent light output, fitting a variety of engineering and design requirements. With its specification for single wavelength light, this component is a suitable choice for tasks needing precise colour outputs in electronic devices and systems.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1500mcd
Forward Voltage 2.3V
Viewing Angle 100°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (2)


Trustpilot