HuiYuan 2534R1D-KHC-E LED wired Red Rectangular 2x5 mm 750 mcd 120° 20 mA

MPN
2534R1D-KHC-E
Brand
HuiYuan
EAN-13
2050005013695
Order Code
19-0561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

HuiYuan's 2534R1D-KHC-E is a wired red rectangular LED with dimensions of 2 x 5 mm, designed for high-efficiency illumination with a brightness level of 750 millicandela and a viewing angle of 120 degrees. Operating at a forward current of 20 milliamperes, this light-emitting diode delivers precise single-wavelength red light output, ideal for applications where consistent colour and reliability are required. Typically employed in indicator lights, signage, and backlighting, the HuiYuan 2534R1D-KHC-E provides robust performance in electronic displays and panels, such as those found in instrumentation, automotive dashboards, and various consumer electronic devices. Its semiconductor structure ensures long operational life and energy efficiency, making it a versatile component in many engineering projects requiring dependable LED lighting solutions.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 750mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot