HuiYuan 2504G6D-KPA-P LED wired Green Rectangular 2 x 5 mm 180° 20 mA 15 mcd

MPN
2504G6D-KPA-P
Brand
HuiYuan
EAN-13
2050005013749
Order Code
19-0545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
150+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

HuiYuan 2504G6D-KPA-P is a wired light emitting diode designed for precision applications requiring semiconductor lighting. This LED features a green rectangular package measuring 2 x 5 mm, delivering a luminous intensity of 15 millicandela at a forward current of 20 mA. With a viewing angle of 180 degrees, it is well-suited for applications that require wide light dispersal, such as backlighting, indicators, and signal output in electronic devices. The single wavelength component ensures consistent colour performance, making it ideal for use in environments where specific lighting conditions are critical, such as optical communication systems and display technologies. As an SMD LED variant, its compact form factor allows for efficient integration into space-constrained applications, typical in modern electronic design.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 15mcd
Forward Voltage 2.3V
Viewing Angle 180°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot