HuiYuan 2504Y1D-KHA-B LED wired Yellow Rectangular 2x5mm 150mcd 120° 20mA

MPN
2504Y1D-KHA-B
Brand
HuiYuan
EAN-13
2050005013718
Order Code
19-0552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,541 in stock

HuiYuan 2504Y1D-KHA-B is a wired yellow rectangular LED that features dimensions of 2 x 5 mm. This semiconductor lighting component emits a single-wavelength light with an intensity of 150 millicandela and provides a 120-degree viewing angle, which makes it a suitable choice for applications requiring wide-angle visibility. With a forward current rating of 20 mA, this LED is optimised for efficiency and consistent luminance. Commonly utilised in indicator panels, display backlighting, and electronic signage, it serves as a reliable source of illumination in both consumer electronics and industrial equipment where precise visual signalling is necessary. Its design supports surface-mount technology, making it ideal for use in compact and high-density printed circuit board assemblies.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 150mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot