HuiYuan 2504R1D-KPC-A LED wired Red Rectangular 2x5mm 75mcd 120° 20mA

MPN
2504R1D-KPC-A
Brand
HuiYuan
EAN-13
2050005013664
Order Code
19-0548
Country of Origin
China
View Full Product Range (45)

Discontinued


HuiYuan 2504R1D-KPC-A is a red rectangular light emitting diode (LED) featuring a 2 x 5 mm package size, designed for efficient semiconductor lighting applications. This LED delivers a luminous intensity of 75 millicandelas (mcd) while operating at a standard forward current of 20 milliampere (mA), offering a wide viewing angle of 120 degrees. The high brightness and narrow wavelength emission of this single wavelength LED make it suitable for applications such as indicator lights, electronic signage, and general-purpose low-level lighting in both consumer electronics and industrial devices. The device's wired connectivity enhances its integration in circuits requiring reliable and stable light output.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)


Trustpilot