HuiYuan 6834Y1C-LSA-E LED Wired Yellow Flat Square 5 mm 1250 mcd 120° 20 mA

MPN
6834Y1C-LSA-E
Brand
HuiYuan
EAN-13
2050005017228
Order Code
19-0798
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.148
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

HuiYuan 6834Y1C-LSA-E is a LED component featuring a compact, flat square 5 mm design, operating in the yellow light spectrum with an intensity of 1250 millicandela at a 120-degree viewing angle. This semiconductor lighting device, drawing a current of 20 milliamperes, is optimally suited for applications requiring single-wavelength light emission. Due to its high luminance and narrow beam dispersion, it is commonly utilised in status indication, backlighting, and decorative lighting in electronic devices. The reliable performance and robust construction make it ideal for use in environments demanding high efficiency and precision, such as consumer electronics, automotive displays, and signalling systems.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1250mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot