HuiYuan 5003R1D-EHC-B LED wired Red Circular 5mm 280mcd 50° 20mA 2.1V

MPN
5003R1D-EHC-B
Brand
HuiYuan
EAN-13
2050004733334
Order Code
19-0671
Country of Origin
China

Discontinued


HuiYuan's 5003R1D-EHC-B is a robust 5 mm red light emitting diode (LED) specifically designed for a wide range of semiconductor lighting applications. With a forward current rating of 20 mA and a forward voltage of 2.1 V, it provides a luminous intensity of 280 millicandelas, making it well-suited for reliable visual indicators and decorative lighting. This component features a 50-degree viewing angle, allowing it to emit focused illumination ideal for precision lighting tasks. Engineers frequently employ this LED in circuit board designs, electronic signal interfaces, and optoelectronic devices where single-wavelength light output is essential. The circular wired structure ensures stability in electronic circuits, facilitating seamless integration into various engineering projects requiring dependable performance and low power consumption.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 280mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)


Trustpilot