HuiYuan 5003R2D-EHA-S LED wired Red Circular 5 mm 75 mcd 50 ° 20 mA

MPN
5003R2D-EHA-S
Brand
HuiYuan
EAN-13
2050005017143
Order Code
19-0672
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,695 in stock

HuiYuan 5003R2D-EHA-S is a wired LED with a red circular lens, designed for efficient single wavelength light emission, making it ideal for precise lighting applications. It features a 5 mm diameter, with an intensity of 75 millicandela, and a viewing angle of 50 degrees, optimised for focused light projection. The device operates at a forward current of 20 mA, reflecting its suitability for energy-efficient electronic designs where consistent performance is essential. Common engineering applications include use in indicator lights, electronic signage, and small-scale lighting circuits, where compact, reliable semiconductor lighting is required. This LED's design ensures it is adept at handling roles in both consumer electronics and industrial equipment, where dependable and sharp red illumination is critical.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 5mm
Content 1
Technology GaAsP
Type LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot