HuiYuan 6834G3C-LHE-A LED wired Green Flat square 5mm 1500mcd 120° 20mA

MPN
6834G3C-LHE-A
Brand
HuiYuan
EAN-13
2050005017235
Order Code
19-0776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.074
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

HuiYuan 6834G3C-LHE-A is a green LED with a flat square package, featuring a standard 5 mm diameter. It provides a luminous intensity of 1500 millicandelas and operates at a forward current of 20 milliamperes, making it suitable for applications requiring consistent and reliable light output. Its 120-degree viewing angle ensures broad illumination coverage, ideal for use in indicator lights, signalling, and low-level lighting solutions. The precision of its single wavelength light emission is beneficial in applications aiming to minimise colour variability, such as in optoelectronic systems and advanced instrumentation. This LED, optimised for a 20 mA drive current, is particularly suited for use in consumer electronics, automotive dashboards, and a range of commercial lighting applications where green illumination is desired.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1500mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot