HuiYuan 2534G3D-KHC-B LED wired Green Rectangular 2x5 mm 1250 mcd 120° 20 mA

MPN
2534G3D-KHC-B
Brand
HuiYuan
EAN-13
2050005013770
Order Code
19-0558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.133
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

HuiYuan 2534G3D-KHC-B is an advanced LED component designed for efficient lighting applications. Featuring a wired green rectangular body with dimensions of 2x5 mm, this LED delivers a luminous intensity of 1250 millicandelas at a viewing angle of 120 degrees, making it ideal for a broad range of visibility conditions. Operating at a standard current of 20 milliamps, the LED's design is optimised for reliable performance in various semiconductor lighting solutions. Its use in engineering applications spans from indicator lights in consumer electronics to specific wavelength lighting in specialised instrumentation, accentuating its utility as a versatile component. The 2534G3D-KHC-B exemplifies a robust solution in environments requiring singular wavelength emission and efficient energy usage.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1250mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology InGaN
Type LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot