HuiYuan 5634W2C-KHD-A LED wired White 5 mm 600 mcd 90° 20 mA

Order Code:

19-0766

Brand: HuiYuan MPN: 5634W2C-KHD-A EAN-13: 2050005014869

Discontinued


HuiYuan 5634W2C-KHD-A is a high-quality LED component designed for reliable and efficient lighting solutions. This component is a 5 mm cylindrical wired LED that emits white light with a luminous intensity of 600 millicandela (mcd) and a viewing angle of 90 degrees. It operates at a forward current of 20 milliamperes (mA), making it a suitable choice for various semiconductor lighting applications that require precise single wavelength light emission. Engineered for durability and consistent performance, this light-emitting diode is commonly used in electronic indicators, signal lighting, and general-purpose illumination in both consumer and industrial devices. The 5634W2C-KHD-A offers robust and stable illumination ideal for projects that necessitate dependable and energy-efficient LED technology.
LED Colour White
Forward Current 20mA
Lens Type Short flat top
Luminous Intensity 600mcd
Forward Voltage 3.3V
Viewing Angle 90°
Casing 5 mm
Content 1
Technology InGaN

Alternatives (2)

You may also like


Trustpilot