HuiYuan 5003R1C-DSA-B LED wired Red Circular 5 mm 800 mcd 40° 20 mA 2.1 V

MPN
5003R1C-DSA-B
Brand
HuiYuan
EAN-13
2050004733747
Order Code
19-0668
Country of Origin
China
View Full Product Range (45)

Discontinued


HuiYuan 5003R1C-DSA-B is a high-performance LED designed to deliver consistent red illumination. This 5 mm wired circular device exhibits a luminous intensity of 800 millicandela, operating at 2.1 volts and a current of 20 milliamps, with a viewing angle of 40 degrees. It is ideal for applications requiring precise single-wavelength light, such as indicator lights, backlighting, and status displays in electronic devices. Engineered with durable materials, this LED provides reliable performance in demanding environments, making it suitable for both consumer electronics and industrial lighting solutions where robust semiconductor lighting is essential.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 800mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (4)


Trustpilot