HuiYuan 5034Y1D-ESA-C LED wired Yellow Circular 5 mm 1300 mcd 50 ° 20 mA 2.1 V

MPN
5034Y1D-ESA-C
Brand
HuiYuan
EAN-13
2050004733372
Order Code
19-0737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 658 in stock

HuiYuan 5034Y1D-ESA-C is a wired yellow circular LED engineered with a 5 mm diameter that delivers a luminous intensity of 1300 mcd at a viewing angle of 50 degrees. Operating at a forward current of 20 mA and a forward voltage of 2.1 V, this LED is designed for applications requiring a reliable source of single-wavelength semiconductor lighting. Its robust construction and efficient light output make it suitable for various engineering applications, including indicator lights in control panels, backlighting for instruments, and visual signals in electronic devices. This component's specifications ensure consistent performance across diverse industrial environments.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1300mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot