HuiYuan 5034R1D-ESA-C LED wired Red Circular 5 mm 1300 mcd 50° 20 mA 2.1 V

MPN
5034R1D-ESA-C
Brand
HuiYuan
EAN-13
2050004733341
Order Code
19-0717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

HuiYuan 5034R1D-ESA-C is a 5 mm circular LED designed for use in semiconductor lighting applications. This red LED emits light at a single wavelength, producing an intensity of 1300 mcd with a viewing angle of 50 degrees. It operates at a typical forward current of 20 mA and a forward voltage of 2.1 volts. The device is suited for applications requiring reliable, energy-efficient lighting solutions, such as indicator lights, signalling systems, and electronic displays. Its robust construction and consistent performance make it a suitable choice for both consumer electronics and industrial usage.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1300mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot