HuiYuan 2504R1D-KHA-B LED wired red rectangular 2x5mm 150mcd 120° 20mA

MPN
2504R1D-KHA-B
Brand
HuiYuan
EAN-13
2050005013671
Order Code
19-0547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
150+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

HuiYuan 2504R1D-KHA-B is a high-quality LED component featuring a red rectangular design with dimensions of 2 x 5 mm. It emits a bright light with an intensity of 150 millicandela at a viewing angle of 120°, making it suitable for applications requiring a wide beam spread. The device operates efficiently at a forward current of 20 mA, providing reliable performance for semiconductor lighting applications. Its compact and durable wired design makes it ideal for use in electronic signage, backlighting, and indicator lights where precision and consistency in single wavelength light output are crucial. This component is especially suited for engineers looking to implement efficient, small-scale lighting solutions in their projects.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 150mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot