HuiYuan 5003Y1C-DHE-A LED Yellow Circular 5 mm 6000 mcd 40° 20 mA Wired

MPN
5003Y1C-DHE-A
Brand
HuiYuan
EAN-13
2050005017112
Order Code
19-0678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

HuiYuan 5003Y1C-DHE-A is a yellow circular LED designed for various lighting applications, characterised by its 5 mm diameter and a notable luminous intensity of 6000 millicandelas, making it suitable for uses where high visibility is required. Operating at a forward current of 20 mA and featuring a viewing angle of 40 degrees, this LED is capable of emitting a single wavelength light, which is a desirable attribute for applications requiring precise light sources, such as optical indicators or signal displays. Due to its durable semiconductor construction, the HuiYuan 5003Y1C-DHE-A is well-suited for integration into electronic circuits for projects involving hobbyist electronic kits, industrial control panels, and other environments where reliable LED performance is essential.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 6000mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 5mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot