HuiYuan 2504Y1D-KPC-A LED wired Yellow Rectangular 2x5 mm 75 mcd 120° 20 mA

MPN
2504Y1D-KPC-A
Brand
HuiYuan
EAN-13
2050005013701
Order Code
19-0553
Country of Origin
China
View Full Product Range (45)

Discontinued


HuiYuan 2504Y1D-KPC-A is a yellow wired rectangular LED with dimensions of 2 x 5 mm, offering a luminous intensity of 75 mcd and a viewing angle of 120 degrees. The device operates at a forward current of 20 mA, making it a reliable component for various lighting applications. This single-wavelength light-emitting diode is particularly suitable for semiconductor lighting systems, where precision in light output the spectrum is necessary. Common engineering applications include signal and indicator lights, dashboard lighting, and backlighting in electronic equipment. Its straightforward construction and performance characteristics make it an essential component in a wide range of electronic and optical systems.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 2 x 5 mm
Content 1
Technology AlGaInP
Type LED wired

Alternatives (5)


Trustpilot