HuiYuan 2504R2D-KPB-S LED wired Red Rectangular 2x5mm 30mcd 180° 20mA

MPN
2504R2D-KPB-S
Brand
HuiYuan
EAN-13
2050005013657
Order Code
19-0549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

HuiYuan 2504R2D-KPB-S is a rectangular red LED featuring a 2 x 5 mm footprint designed for wired applications. This single-wavelength light emitting diode emits a red light with a typical luminous intensity of 30 millicandelas and operates efficiently at a viewing angle of 180 degrees. It is optimally powered by a constant forward current of 20 milliamperes. The semiconductor construction of this LED enables reliable performance in a range of applications, including indicator lights, backlighting, and signage systems within industrial and consumer electronic devices. Being part of the 5 mm LED category, it offers a practical solution for engineers seeking compact, yet effective, lighting components in their electronic designs.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 30mcd
Forward Voltage 2.3V
Viewing Angle 180°
Casing 2 x 5 mm
Content 1
Technology GaAsP
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot