HuiYuan 5034R1C-BSC-C LED wired Red Circular 5 mm 7500 mcd 15° 20 mA 2.1 V

MPN
5034R1C-BSC-C
Brand
HuiYuan
EAN-13
2050004733792
Order Code
19-0712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 376 in stock

HuiYuan 5034R1C-BSC-C is a high-performance red circular LED designed for precise lighting applications where reliability and efficiency are paramount. This 5 mm LED emits light with a luminous intensity of 7500 millicandela and operates at a forward voltage of 2.1 volts while drawing a current of 20 milliamperes. With a narrow viewing angle of 15 degrees, this LED is well-suited for use in applications such as indicator lights, backlighting, and visual signalling systems where a focused beam is desirable. Its robust design and efficient semiconductor materials ensure long-lasting performance, making it ideal for integration into electronic devices, automotive lighting, and various instrumentation applications that require consistent and high-quality single wavelength light output.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 7500mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot