HuiYuan 5003R1C-BSA-A LED Wired Red Circular 5mm 1500mcd 15° 20mA 2.1V

MPN
5003R1C-BSA-A
Brand
HuiYuan
EAN-13
2050004733754
Order Code
19-0663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

HuiYuan 5003R1C-BSA-A is a robust 5 mm red LED designed for high-precision applications, offering a luminous intensity of 1500 millicandelas with a narrow beam angle of 15 degrees. Operating at a forward current of 20 milliamperes and a forward voltage of 2.1 volts, this wired circular light emitting diode features single wavelength light emission, making it ideal for applications requiring consistent red illumination such as indicator lights, automotive lighting, and electronic signal devices. Engineered for both reliability and efficiency, this semiconductor lighting component finds its utility in diverse settings where stable and focused red light signals are critical.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 1500mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot