HuiYuan 5034G3D-ESA-A LED wired Green Circular 5mm 2000mcd 50° 20mA 3.1V

MPN
5034G3D-ESA-A
Brand
HuiYuan
EAN-13
2050004733402
Order Code
19-0711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
50+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

HuiYuan 5034G3D-ESA-A is a high-performance LED providing a green circular light with a 5 mm diameter, which is ideally suited for a range of precise and demanding applications. This single wavelength light-emitting diode integrates advanced semiconductor technology to deliver a luminous intensity of 2000 mcd at a viewing angle of 50 degrees, ensuring a focused light output that is reliable for visual indications and displays. Designed to operate at a forward current of 20 mA and a typical forward voltage of 3.1 V, it offers a robust and energy-efficient solution for low-power lighting systems. This LED is commonly utilised in various fields such as electronic instrumentation, control panels, and communication devices, where consistent and bright green illumination is critical.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type THT
Luminous Intensity 2000mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 5mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot